Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NESJ-C04-6Copy
Order Code2919333
Product RangeFA1 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.450 (CNY24.2385) |
| 10+ | CNY18.540 (CNY20.9502) |
| 100+ | CNY16.490 (CNY18.6337) |
| 250+ | CNY15.420 (CNY17.4246) |
| 500+ | CNY14.690 (CNY16.5997) |
| 1000+ | CNY14.070 (CNY15.8991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.45 (CNY24.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NESJ-C04-6Copy
Order Code2919333
Product RangeFA1 Series
Technical Datasheet
Connector TypeFAKRA Coaxial
Connector TypeFAKRA Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Coaxial Cable TypeRG58
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product RangeFA1 Series
Technical Specifications
Connector Type
FAKRA Coaxial
Connector Body Style
Straight Jack
Coaxial Cable Type
RG58
Connector Mounting
Cable Mount
Connector Type
FAKRA Coaxial
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Product Range
FA1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
