Print Page
Image is for illustrative purposes only. Please refer to product description.

292 In Stock
Need more?
292 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.670 (CNY30.1371) |
| 10+ | CNY23.880 (CNY26.9844) |
| 25+ | CNY21.630 (CNY24.4419) |
| 50+ | CNY20.670 (CNY23.3571) |
| 100+ | CNY19.720 (CNY22.2836) |
| 250+ | CNY19.580 (CNY22.1254) |
| 500+ | CNY19.380 (CNY21.8994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.67 (CNY30.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NCSJ-C04-0Copy
Order Code2519987
Technical Datasheet
Connector TypeSMB Coaxial
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Contact MaterialBeryllium Copper
Connector MountingCable Mount
Technical Specifications
Connector Type
SMB Coaxial
Connector Body Style
Straight Jack
Contact Material
Beryllium Copper
Connector Type
SMB Coaxial
Impedance
50ohm
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014243
