Print Page
Image is for illustrative purposes only. Please refer to product description.

1,751 In Stock
Need more?
1,751 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.130 (CNY30.6569) |
| 10+ | CNY23.790 (CNY26.8827) |
| 25+ | CNY21.740 (CNY24.5662) |
| 50+ | CNY21.340 (CNY24.1142) |
| 100+ | CNY20.930 (CNY23.6509) |
| 250+ | CNY19.840 (CNY22.4192) |
| 500+ | CNY19.020 (CNY21.4926) |
| 1000+ | CNY18.200 (CNY20.566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.13 (CNY30.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NCSJ-C01-0Copy
Order Code2519974
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Coaxial Cable TypeRG174, RG188, RG188A, RG316, LMR-100
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Cable Type
RG174, RG188, RG188A, RG316, LMR-100
Contact Plating
Gold Plated Contacts
Connector Body Style
Straight Jack
Contact Material
Beryllium Copper
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
