Print Page
Image is for illustrative purposes only. Please refer to product description.

570 In Stock
Need more?
570 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.950 (CNY40.6235) |
| 10+ | CNY32.470 (CNY36.6911) |
| 25+ | CNY30.630 (CNY34.6119) |
| 50+ | CNY29.880 (CNY33.7644) |
| 100+ | CNY29.130 (CNY32.9169) |
| 250+ | CNY26.270 (CNY29.6851) |
| 500+ | CNY25.920 (CNY29.2896) |
| 1000+ | CNY25.580 (CNY28.9054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.95 (CNY40.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NCRP-PCB-8.Copy
Order Code2611801
Technical Datasheet
Connector Body StyleRight Angle Plug
Coaxial TerminationThrough Hole Right Angle
Coaxial Cable Type-
Contact MaterialBrass
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Body Style
Right Angle Plug
Coaxial Cable Type
-
Connector Mounting
PCB Mount
Coaxial Termination
Through Hole Right Angle
Contact Material
Brass
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004253
