Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-716M-NFCopy
Order Code1040602
Product RangeAPH Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY871.590 (CNY984.8967) |
| 5+ | CNY806.240 (CNY911.0512) |
| 10+ | CNY740.880 (CNY837.1944) |
| 25+ | CNY694.540 (CNY784.8302) |
| 50+ | CNY661.420 (CNY747.4046) |
| 100+ | CNY629.910 (CNY711.7983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY871.59 (CNY984.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-716M-NFCopy
Order Code1040602
Product RangeAPH Series
Technical Datasheet
Convert From Coax Type7/16 DIN
Convert To Coax TypeN
Adapter Body StyleStraight Adapter
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product RangeAPH Series
Technical Specifications
Convert From Coax Type
7/16 DIN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert To Coax Type
N
Connector Type
Inter Series Coaxial
Product Range
APH Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133812
