Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAD-NP225J-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3274335
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY496.930 (CNY561.5309) |
| 5+ | CNY469.030 (CNY530.0039) |
| 10+ | CNY441.120 (CNY498.4656) |
| 25+ | CNY426.760 (CNY482.2388) |
| 50+ | CNY414.760 (CNY468.6788) |
| 100+ | CNY406.400 (CNY459.232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY496.93 (CNY561.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAD-NP225J-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3274335
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax Type2.2/5
Adapter Body StyleStraight Adapter
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
2.2/5
Connector Type
Inter Series Coaxial
Product Range
-
Convert From Gender
Plug
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
