Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.190 (CNY65.7547) |
| 5+ | CNY55.730 (CNY62.9749) |
| 10+ | CNY53.280 (CNY60.2064) |
| 25+ | CNY50.680 (CNY57.2684) |
| 50+ | CNY49.590 (CNY56.0367) |
| 100+ | CNY47.410 (CNY53.5733) |
| 250+ | CNY43.040 (CNY48.6352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.19 (CNY65.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-113-180B2Copy
Order Code4337605
Technical Datasheet
Connector to Connector90° AMC Plug to 90° AMC Plug
Cable Length - Imperial7.1"
Cable Length - Metric180mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° AMC Plug to 90° AMC Plug
Cable Length - Metric
180mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.1"
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
