Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.490 (CNY46.8837) |
| 10+ | CNY35.280 (CNY39.8664) |
| 100+ | CNY29.990 (CNY33.8887) |
| 250+ | CNY28.380 (CNY32.0694) |
| 500+ | CNY26.760 (CNY30.2388) |
| 1000+ | CNY25.500 (CNY28.815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.49 (CNY46.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-081-200B2Copy
Order Code2664642
Technical Datasheet
Connector to Connector90° AMC Plug to 90° AMC Plug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type0.81mm
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° AMC Plug to 90° AMC Plug
Cable Length - Metric
200mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
0.81mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
