Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.090 (CNY232.8817) |
| 10+ | CNY180.330 (CNY203.7729) |
| 25+ | CNY149.420 (CNY168.8446) |
| 100+ | CNY133.960 (CNY151.3748) |
| 250+ | CNY131.290 (CNY148.3577) |
| 500+ | CNY128.610 (CNY145.3293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.09 (CNY232.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No930-114P-51ACopy
Order Code2429936
Technical Datasheet
Connector TypeQMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 930-114P-51A is a crimp QMA Right Angle Plug for use with M17/152-RD316, RG179 DB, RG188 DB and RG316 DB RF coaxial cables. It has white bronze plated brass body with gold-plated brass contacts and a PTFE insulator.
- Standard polarity
- Push-on coupling mechanism
- 100 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
QMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009752
