Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY414.470 (CNY468.3511) |
| 5+ | CNY383.380 (CNY433.2194) |
| 10+ | CNY352.280 (CNY398.0764) |
| 25+ | CNY330.250 (CNY373.1825) |
| 50+ | CNY314.490 (CNY355.3737) |
| 100+ | CNY299.500 (CNY338.435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY414.47 (CNY468.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No930-108P-51SCopy
Order Code2429935
Technical Datasheet
Connector TypeQMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG402
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 930-108P-51S is a solder QMA Straight Plug for use with 0.141 semi-rigid and RG402 RF coaxial cables. It has gold-plated brass body with gold-plated beryllium copper contacts and a PTFE insulator.
- Standard polarity
- Push-on coupling mechanism
- 100 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
QMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG402
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
