Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY79.740 (CNY90.1062) |
| 250+ | CNY75.310 (CNY85.1003) |
Price for:Each
Minimum: 100
Multiple: 100
CNY7,974.00 (CNY9,010.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No925-201J-51SCopy
Order Code3217289
Technical Datasheet
Connector Body StyleStraight Jack
Impedance50ohm
Contact MaterialBeryllium Copper
Frequency Max40GHz
Connector MountingPCB Mount
Technical Specifications
Connector Body Style
Straight Jack
Contact Material
Beryllium Copper
Connector Mounting
PCB Mount
Impedance
50ohm
Frequency Max
40GHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001801
