Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY63.710 (CNY71.9923) |
| 2000+ | CNY60.370 (CNY68.2181) |
| 4000+ | CNY57.780 (CNY65.2914) |
| 6000+ | CNY57.030 (CNY64.4439) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY63,710.00 (CNY71,992.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No925-168J-51PTCopy
Order Code3216493
Technical Datasheet
Connector Body StyleRight Angle Jack
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingPCB Mount
Technical Specifications
Connector Body Style
Right Angle Jack
Contact Material
Beryllium Copper
Connector Mounting
PCB Mount
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
