
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.030 (CNY145.8039) |
| 10+ | CNY109.640 (CNY123.8932) |
| 25+ | CNY102.780 (CNY116.1414) |
| 100+ | CNY93.200 (CNY105.316) |
| 250+ | CNY88.200 (CNY99.666) |
| 500+ | CNY83.200 (CNY94.016) |
Product Information
Product Overview
The 925-135J-51S is part of the SMPM series, a micro-miniature interface with a frequency range of DC to 65GHz. It is commonly used in miniaturized high frequency coaxial applications and is offered in full detent and smooth bore products providing secure engagement/disengagement forces. This family of interconnects addresses small-package design needs. It can be utilized for high-speed signal transmission applications or in blind-mate, board-to-board systems using a floating bullet. This floating bullet provides a link between mated pairs and compensates for both radial and axial misalignment. With a cable-to-board mated pair, the plug side is available in either right angle or straight configurations with terminations to both 0.047" and 0.086" semi-rigid or conformable coax, as well as RG-178 flexible coax. The PCB receptacles are designed for surface, through-hole, or end-launch mounting.
- RF performance DC to 65GHz
- Push-on and snap-on mating styles for quick installation
- Board to board minimum spacing: 8.65mm
Applications
RF Communications, Signal Processing, Communications & Networking, Industrial
Technical Specifications
SMPM Coaxial
Solder
RG405
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Bulkhead Jack
50ohm
Beryllium Copper
40GHz
SMPM
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
