
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.530 (CNY89.8689) |
| 10+ | CNY69.590 (CNY78.6367) |
| 100+ | CNY57.660 (CNY65.1558) |
| 250+ | CNY56.510 (CNY63.8563) |
| 500+ | CNY55.360 (CNY62.5568) |
| 1000+ | CNY54.200 (CNY61.246) |
Product Information
Product Overview
Amphenol RF introduces the AFI connector interface as a solution for blind mate board-to-board RF applications, especially for the military and broadband marketplaces. The AFI interface utilizes a proprietary configuration that allows for industry leading “float” to compensate for the axial and radial misalignment due to packaging tolerances. This industry-leading float results in a maximum misalignment allowed by the system of .030” [0,8 mm] radial and .040” [1,0 mm] axial. The interface is available in both 75 Ohm and 50 Ohm configurations.
- Power handling: 95W
- 100 mating cycles
- Operating temperature: -65°C to +165°C
Applications
RF Communications, Signal Processing, Communications & Networking, Industrial, Telecommunications
Technical Specifications
AFI Coaxial
Through Hole Vertical
-
Gold Plated Contacts
PCB Mount
Lead (04-Feb-2026)
Straight Jack
50ohm
Beryllium Copper
6GHz
AFI
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
