
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.180 (CNY56.7034) |
| 10+ | CNY48.810 (CNY55.1553) |
| 100+ | CNY47.060 (CNY53.1778) |
| 250+ | CNY45.540 (CNY51.4602) |
| 500+ | CNY44.320 (CNY50.0816) |
| 1000+ | CNY42.270 (CNY47.7651) |
Product Information
Product Overview
Amphenol RF introduces the AFI connector interface as a solution for blind mate board-to-board RF applications, especially for the military and broadband marketplaces. The AFI interface utilizes a proprietary configuration that allows for industry leading “float” to compensate for the axial and radial misalignment due to packaging tolerances. This industry-leading float results in a maximum misalignment allowed by the system of .030” [0,8 mm] radial and .040” [1,0 mm] axial. The interface is available in both 75 Ohm and 50 Ohm configurations.
- Power handling: 95W
- 100 mating cycles
- Operating temperature: -65°C to +165°C
Applications
RF Communications, Signal Processing, Communications & Networking, Industrial, Telecommunications
Technical Specifications
AFI Coaxial
Through Hole Vertical
-
Gold Plated Contacts
PCB Mount
Lead (04-Feb-2026)
Straight Jack
50ohm
Beryllium Copper
6GHz
AFI
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
