Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No919-426J-71P12GCopy
Manufacturer Standard Lead Time14 weeks
Order Code3275926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.710 (CNY79.9023) |
| 10+ | CNY60.120 (CNY67.9356) |
| 100+ | CNY51.100 (CNY57.743) |
| 250+ | CNY47.900 (CNY54.127) |
| 500+ | CNY45.620 (CNY51.5506) |
| 1000+ | CNY43.450 (CNY49.0985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.71 (CNY79.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No919-426J-71P12GCopy
Manufacturer Standard Lead Time14 weeks
Order Code3275926
Technical Datasheet
Connector TypeMCX Coaxial
Connector TypeMCX Coaxial
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable Type-
Contact PlatingGold Plated Contacts
Connector MountingEdge Mount
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Connector Mounting
Edge Mount
Connector Type
MCX Coaxial
Impedance
75ohm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002304
