Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No919-423J-71P12GCopy
Manufacturer Standard Lead Time33 weeks
Order Code3266944
Product Range12G MCX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.240 (CNY90.6712) |
| 10+ | CNY68.170 (CNY77.0321) |
| 100+ | CNY57.940 (CNY65.4722) |
| 250+ | CNY54.310 (CNY61.3703) |
| 500+ | CNY51.720 (CNY58.4436) |
| 1000+ | CNY49.260 (CNY55.6638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.24 (CNY90.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No919-423J-71P12GCopy
Manufacturer Standard Lead Time33 weeks
Order Code3266944
Product Range12G MCX
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPCB Mount
Product Range12G MCX
SVHCLead (04-Feb-2026)
Product Overview
- Straight PCB jack with 2.06mm legs
- 12Gbps performance per SMPTE standard
- Provide 4K and ultra-HD quality signals in a micro-miniature package size
- Ideal for broadcast modules and video routers
- Push-on coupling mechanism
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
12GHz
Product Range
12G MCX
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
