Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No919-422J-71P12GCopy
Manufacturer Standard Lead Time33 weeks
Order Code3266943
Product Range12G MCX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.380 (CNY84.0494) |
| 10+ | CNY63.230 (CNY71.4499) |
| 100+ | CNY53.740 (CNY60.7262) |
| 250+ | CNY50.380 (CNY56.9294) |
| 500+ | CNY47.980 (CNY54.2174) |
| 1000+ | CNY45.690 (CNY51.6297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.38 (CNY84.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No919-422J-71P12GCopy
Manufacturer Standard Lead Time33 weeks
Order Code3266943
Product Range12G MCX
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPCB Mount
Product Range12G MCX
SVHCLead (04-Feb-2026)
Product Overview
- Straight PCB jack with 2.85mm legs
- 12Gbps performance per SMPTE standard
- Provide 4K and ultra-HD quality signals in a micro-miniature package size
- Ideal for broadcast modules and video routers
- Push-on coupling mechanism
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
12GHz
Product Range
12G MCX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
