Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No919-416P-71A12GCopy
Manufacturer Standard Lead Time33 weeks
Order Code3266939
Product Range12G MCX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.080 (CNY116.4804) |
| 10+ | CNY87.620 (CNY99.0106) |
| 25+ | CNY82.130 (CNY92.8069) |
| 100+ | CNY74.480 (CNY84.1624) |
| 250+ | CNY69.820 (CNY78.8966) |
| 500+ | CNY66.490 (CNY75.1337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.08 (CNY116.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No919-416P-71A12GCopy
Manufacturer Standard Lead Time33 weeks
Order Code3266939
Product Range12G MCX
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 4855R
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingCable Mount
Product Range12G MCX
SVHCLead (04-Feb-2026)
Product Overview
- Right angle crimp plug for Belden 4855R cable
- 12Gbps performance per SMPTE standard
- Provide 4K and ultra-HD quality signals in a micro-miniature package size
- Ideal for broadcast modules and video routers
- Push-on coupling mechanism
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 4855R
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
12GHz
Product Range
12G MCX
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
