Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No919-104P-51A1XCopy
Order Code4611093
Product RangeMCX, 919 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.780 (CNY113.8814) |
| 10+ | CNY85.670 (CNY96.8071) |
| 100+ | CNY72.830 (CNY82.2979) |
| 250+ | CNY68.930 (CNY77.8909) |
| 500+ | CNY65.020 (CNY73.4726) |
| 1000+ | CNY62.800 (CNY70.964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.78 (CNY113.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No919-104P-51A1XCopy
Order Code4611093
Product RangeMCX, 919 Series
Technical Datasheet
Connector TypeMCX Coaxial
Connector TypeMCX Coaxial
Connector Body StyleRight Angle Plug
Impedance50ohm
Coaxial Cable TypeRG174, RG188A, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product RangeMCX, 919 Series
Technical Specifications
Connector Type
MCX Coaxial
Connector Body Style
Right Angle Plug
Coaxial Cable Type
RG174, RG188A, RG316
Contact Plating
Gold Plated Contacts
Product Range
MCX, 919 Series
Connector Type
MCX Coaxial
Impedance
50ohm
Contact Material
Brass
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
