Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No908-22106Copy
Order Code7610932
Product RangeMMCX, 908 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.070 (CNY186.5291) |
| 5+ | CNY163.090 (CNY184.2917) |
| 10+ | CNY161.110 (CNY182.0543) |
| 25+ | CNY155.250 (CNY175.4325) |
| 50+ | CNY151.160 (CNY170.8108) |
| 100+ | CNY148.360 (CNY167.6468) |
| 250+ | CNY140.790 (CNY159.0927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.07 (CNY186.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No908-22106Copy
Order Code7610932
Product RangeMMCX, 908 Series
Technical Datasheet
Connector TypeMMCX Coaxial
Connector TypeMMCX Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeMMCX, 908 Series
Technical Specifications
Connector Type
MMCX Coaxial
Connector Body Style
Straight Jack
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Type
MMCX Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Product Range
MMCX, 908 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
