Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No908-22101T.Copy
Order Code7610920
Product RangeMMCX, 908 Series
Your Part Number
254 In Stock
Need more?
254 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY34.110 (CNY38.5443) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 254
Minimum: 1500
Multiple: 1500
CNY51,165.00 (CNY57,816.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No908-22101T.Copy
Order Code7610920
Product RangeMMCX, 908 Series
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeMMCX, 908 Series
SVHCLead
Alternatives for 908-22101T.
3 Products Found
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
MMCX, 908 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404
