Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.970 (CNY147.9961) |
| 5+ | CNY123.330 (CNY139.3629) |
| 10+ | CNY115.620 (CNY130.6506) |
| 25+ | CNY110.440 (CNY124.7972) |
| 50+ | CNY109.070 (CNY123.2491) |
| 100+ | CNY98.090 (CNY110.8417) |
| 250+ | CNY93.450 (CNY105.5985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.97 (CNY148.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No903-370P-51SCopy
Order Code1919544
Technical Datasheet
Connector TypeSMB Coaxial
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG174, RG188A, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
SMB Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Product Range
-
Connector Type
SMB Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG174, RG188A, RG316
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
