Print Page
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.380 (CNY313.4394) |
| 5+ | CNY256.570 (CNY289.9241) |
| 10+ | CNY235.760 (CNY266.4088) |
| 25+ | CNY220.990 (CNY249.7187) |
| 50+ | CNY210.460 (CNY237.8198) |
| 100+ | CNY200.420 (CNY226.4746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.38 (CNY313.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No903-305J-51RCopy
Order Code1404957
Technical Datasheet
Connector TypeSMB Coaxial
Connector TypeSMB Coaxial
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Product Range
-
Connector Type
SMB Coaxial
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
