Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-9889-RFXCopy
Manufacturer Standard Lead Time11 weeks
Order Code3002408
Product Range901 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.510 (CNY86.4563) |
| 5+ | CNY72.000 (CNY81.360) |
| 10+ | CNY68.960 (CNY77.9248) |
| 25+ | CNY65.320 (CNY73.8116) |
| 50+ | CNY62.150 (CNY70.2295) |
| 100+ | CNY61.820 (CNY69.8566) |
| 250+ | CNY61.480 (CNY69.4724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.51 (CNY86.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-9889-RFXCopy
Manufacturer Standard Lead Time11 weeks
Order Code3002408
Product Range901 Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Product Range901 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
SMA Coaxial
Impedance
50ohm
Contact Material
Brass
SVHC
Lead (04-Feb-2026)
Connector Type
SMA Coaxial
Coaxial Cable Type
-
Product Range
901 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
