Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-9874Copy
Manufacturer Standard Lead Time12 weeks
Order Code4337758
Product Range901 Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.630 (CNY151.0019) |
| 5+ | CNY125.780 (CNY142.1314) |
| 10+ | CNY117.940 (CNY133.2722) |
| 25+ | CNY112.690 (CNY127.3397) |
| 50+ | CNY111.250 (CNY125.7125) |
| 100+ | CNY100.070 (CNY113.0791) |
| 250+ | CNY93.790 (CNY105.9827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.63 (CNY151.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-9874Copy
Manufacturer Standard Lead Time12 weeks
Order Code4337758
Product Range901 Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG141, RG223
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range901 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
901 Series
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG141, RG223
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007548
