Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-9870Copy
Manufacturer Standard Lead Time11 weeks
Order Code4457754
Product Range901 Series
Your Part Number
394 In Stock
Need more?
394 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.520 (CNY101.1576) |
| 5+ | CNY83.660 (CNY94.5358) |
| 10+ | CNY77.730 (CNY87.8349) |
| 25+ | CNY73.610 (CNY83.1793) |
| 50+ | CNY70.580 (CNY79.7554) |
| 100+ | CNY67.820 (CNY76.6366) |
| 250+ | CNY67.320 (CNY76.0716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.52 (CNY101.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-9870Copy
Manufacturer Standard Lead Time11 weeks
Order Code4457754
Product Range901 Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Coaxial Cable TypeRG58, RG58A, RG58C, RG141, RG303
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range901 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
SMA Coaxial
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Product Range
901 Series
Connector Body Style
Straight Plug
Coaxial Cable Type
RG58, RG58A, RG58C, RG141, RG303
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
