Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-9219-ASFCopy
Manufacturer Standard Lead Time9 weeks
Order Code1241557
Product Range901 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,137.250 (CNY1,285.0925) |
| 5+ | CNY1,054.790 (CNY1,191.9127) |
| 10+ | CNY972.330 (CNY1,098.7329) |
| 25+ | CNY913.850 (CNY1,032.6505) |
| 50+ | CNY872.060 (CNY985.4278) |
| 100+ | CNY855.370 (CNY966.5681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,137.25 (CNY1,285.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-9219-ASFCopy
Manufacturer Standard Lead Time9 weeks
Order Code1241557
Product Range901 Series
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Product Range901 Series
SVHCLead (04-Feb-2026)
Product Overview
The 901-9219-ASF is a RF/coaxial Right-angle Adapter with SMA plug to SMA jack connection. It has passivated stainless steel body, gold-plated beryllium copper contact and a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Right Angle Adapter
Connector Type
SMA Coaxial
Product Range
901 Series
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Connector Type
SMA Coaxial
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
