Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-1PF705590AECopy
Manufacturer Standard Lead Time16 weeks
Order Code3276401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.850 (CNY106.0505) |
| 10+ | CNY79.740 (CNY90.1062) |
| 25+ | CNY74.740 (CNY84.4562) |
| 100+ | CNY67.780 (CNY76.5914) |
| 250+ | CNY63.540 (CNY71.8002) |
| 500+ | CNY60.510 (CNY68.3763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.85 (CNY106.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-1PF705590AECopy
Manufacturer Standard Lead Time16 weeks
Order Code3276401
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Straight Flanged Jack
Contact Material
Beryllium Copper
Connector Type
SMA Coaxial
Coaxial Cable Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
