Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-165Copy
Manufacturer Standard Lead Time6 weeks
Order Code2185908
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY833.220 (CNY941.5386) |
| 5+ | CNY770.750 (CNY870.9475) |
| 10+ | CNY708.280 (CNY800.3564) |
| 25+ | CNY663.970 (CNY750.2861) |
| 50+ | CNY632.320 (CNY714.5216) |
| 100+ | CNY623.240 (CNY704.2612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY833.22 (CNY941.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-165Copy
Manufacturer Standard Lead Time6 weeks
Order Code2185908
Technical Datasheet
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Technical Specifications
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Technical Docs (2)
Alternatives for 901-165
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
