Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-10802Copy
Manufacturer Standard Lead Time16 weeks
Order Code4141644
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.290 (CNY132.5377) |
| 5+ | CNY116.200 (CNY131.306) |
| 10+ | CNY115.180 (CNY130.1534) |
| 25+ | CNY114.080 (CNY128.9104) |
| 50+ | CNY112.990 (CNY127.6787) |
| 100+ | CNY111.970 (CNY126.5261) |
| 250+ | CNY110.880 (CNY125.2944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.29 (CNY132.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10802Copy
Manufacturer Standard Lead Time16 weeks
Order Code4141644
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector TypeSMA RP Coaxial
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable Type1.37mm Micro
Contact MaterialBeryllium Copper
Connector MountingCable Mount
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
1.37mm Micro
Connector Mounting
Cable Mount
Connector Type
SMA RP Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005307
