Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.330 (CNY156.3129) |
| 5+ | CNY129.330 (CNY146.1429) |
| 10+ | CNY120.330 (CNY135.9729) |
| 25+ | CNY113.910 (CNY128.7183) |
| 50+ | CNY109.340 (CNY123.5542) |
| 100+ | CNY104.980 (CNY118.6274) |
| 250+ | CNY103.210 (CNY116.6273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.33 (CNY156.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10760Copy
Order Code4706902
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable Type1.32mm Micro
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max9GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
9GHz
Product Range
-
Connector Type
SMA Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
1.32mm Micro
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
