Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.160 (CNY114.3108) |
| 5+ | CNY97.820 (CNY110.5366) |
| 10+ | CNY94.410 (CNY106.6833) |
| 25+ | CNY92.700 (CNY104.751) |
| 50+ | CNY90.040 (CNY101.7452) |
| 100+ | CNY87.380 (CNY98.7394) |
| 250+ | CNY84.720 (CNY95.7336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.16 (CNY114.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10754Copy
Order Code3908992
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type1.13mm
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
1.13mm
Product Range
-
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005008
