Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.060 (CNY145.8378) |
| 5+ | CNY121.490 (CNY137.2837) |
| 10+ | CNY113.910 (CNY128.7183) |
| 25+ | CNY108.800 (CNY122.944) |
| 50+ | CNY107.430 (CNY121.3959) |
| 100+ | CNY96.660 (CNY109.2258) |
| 250+ | CNY92.090 (CNY104.0617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.06 (CNY145.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10753Copy
Order Code3908991
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Coaxial Cable Type0.81mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Contact Material
Beryllium Copper
Product Range
-
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
0.81mm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005062
