Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-10720.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3594306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY136.700 (CNY154.471) |
| 250+ | CNY122.370 (CNY138.2781) |
Price for:Each
Minimum: 100
Multiple: 100
CNY13,670.00 (CNY15,447.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10720.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3594306
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Coaxial TerminationSolder
Coaxial Cable Type0.141" Conformable
Contact MaterialBeryllium Copper
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Contact Material
Beryllium Copper
Product Range
-
Connector Type
SMA Coaxial
Coaxial Cable Type
0.141" Conformable
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
