Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-10511-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code2834453
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.100 (CNY130.063) |
| 10+ | CNY97.810 (CNY110.5253) |
| 25+ | CNY91.680 (CNY103.5984) |
| 100+ | CNY83.140 (CNY93.9482) |
| 250+ | CNY78.690 (CNY88.9197) |
| 500+ | CNY74.230 (CNY83.8799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.10 (CNY130.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10511-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code2834453
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 901-10511-1 Amphenol RF high frequency SMA end launch connector offers excellent VSWR performance up to 26.5 GHz. Features an optimized end launch design with traditional slide-on mounting legs that make it an ideal PCB connector solution for high frequency applications.
- Traditional slide-on edge launch
- 1.58 mm (0.062") PCB thickness
- Square flange design
- 0.254 mm (0.010") pin diameter
- Impedance 50 ohm
- Frequency range 0 to 26.5 GHz
- Temperature range -65°C to +165°C
Applications
Cellular / Broadband Amplifiers, Microwave Filters, Wireless, Remote Sensing and Metering, GPS Antennas, Radar Systems, High Speed Routers and Switches, Automated Test Equipment, Radio Frequency Identification (RFID)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
-
Technical Docs (1)
Alternatives for 901-10511-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
