Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.030 (CNY144.6739) |
| 5+ | CNY120.530 (CNY136.1989) |
| 10+ | CNY113.030 (CNY127.7239) |
| 25+ | CNY107.980 (CNY122.0174) |
| 50+ | CNY106.620 (CNY120.4806) |
| 100+ | CNY95.910 (CNY108.3783) |
| 250+ | CNY91.340 (CNY103.2142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.03 (CNY144.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10511-1.Copy
Order Code2667627
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingPCB Mount
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Contact Material
Beryllium Copper
Connector Mounting
PCB Mount
Connector Type
SMA Coaxial
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003284
