Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-10510-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2667625
Product Range901 Series
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.050 (CNY114.1865) |
| 5+ | CNY95.050 (CNY107.4065) |
| 10+ | CNY91.070 (CNY102.9091) |
| 25+ | CNY86.290 (CNY97.5077) |
| 50+ | CNY82.040 (CNY92.7052) |
| 100+ | CNY81.600 (CNY92.208) |
| 250+ | CNY81.160 (CNY91.7108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.05 (CNY114.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10510-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2667625
Product Range901 Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Connector MountingThrough Hole Mount
Product Range901 Series
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Connector Mounting
Through Hole Mount
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Product Range
901 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003075
