Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-10385Copy
Manufacturer Standard Lead Time12 weeks
Order Code3728633
Product Range901 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY384.280 (CNY434.2364) |
| 250+ | CNY336.240 (CNY379.9512) |
Price for:Each
Minimum: 100
Multiple: 100
CNY38,428.00 (CNY43,423.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10385Copy
Manufacturer Standard Lead Time12 weeks
Order Code3728633
Product Range901 Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Impedance50ohm
Coaxial Cable Type-
Connector MountingPCB Mount
Product Range901 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Right Angle Bulkhead Jack
Coaxial Cable Type
-
Product Range
901 Series
Connector Type
SMA Coaxial
Impedance
50ohm
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019078
