Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-10112Copy
Manufacturer Standard Lead Time12 weeks
Order Code4066256
Product Range901 Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.800 (CNY116.164) |
| 5+ | CNY96.200 (CNY108.706) |
| 10+ | CNY89.520 (CNY101.1576) |
| 25+ | CNY88.510 (CNY100.0163) |
| 50+ | CNY87.500 (CNY98.875) |
| 100+ | CNY86.490 (CNY97.7337) |
| 250+ | CNY85.480 (CNY96.5924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.80 (CNY116.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10112Copy
Manufacturer Standard Lead Time12 weeks
Order Code4066256
Product Range901 Series
Technical Datasheet
Connector Body StyleStraight Jack
Impedance50ohm
Contact MaterialPhosphor Bronze
Product Range901 Series
Technical Specifications
Connector Body Style
Straight Jack
Contact Material
Phosphor Bronze
Impedance
50ohm
Product Range
901 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
