Print Page
Image is for illustrative purposes only. Please refer to product description.

264 In Stock
Need more?
101 Delivery in 5-6 Business Days(UK stock)
163 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.960 (CNY132.1648) |
| 10+ | CNY106.580 (CNY120.4354) |
| 25+ | CNY99.870 (CNY112.8531) |
| 100+ | CNY94.810 (CNY107.1353) |
| 250+ | CNY91.120 (CNY102.9656) |
| 500+ | CNY86.890 (CNY98.1857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.96 (CNY132.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No83-822 (PL-259)Copy
Order Code4635460
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance-
Coaxial Cable TypeRG8, RG9, RG11, RG13, RG63, RG87A, RG149, RG213, RG214, RG216, RG225
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max300MHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG8, RG9, RG11, RG13, RG63, RG87A, RG149, RG213, RG214, RG216, RG225
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
300MHz
Product Range
-
Technical Docs (2)
Alternatives for 83-822 (PL-259)
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
