Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No82-99 (UG-28A/U)Copy
Manufacturer Standard Lead Time13 weeks
Order Code1353368
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1,293.380 (CNY1,461.5194) |
Price for:Each
Minimum: 100
Multiple: 100
CNY129,338.00 (CNY146,151.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-99 (UG-28A/U)Copy
Manufacturer Standard Lead Time13 weeks
Order Code1353368
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Impedance50ohm
Connector TypeIntra Series Coaxial
SVHCLead
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Connector Type
Intra Series Coaxial
Convert From Gender
Jack
Impedance
50ohm
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
