Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No82-66 (UG-30/U)Copy
Manufacturer Standard Lead Time6 weeks
Order Code1302905
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.340 (CNY437.6942) |
| 5+ | CNY362.410 (CNY409.5233) |
| 10+ | CNY342.550 (CNY387.0815) |
| 25+ | CNY326.470 (CNY368.9111) |
| 50+ | CNY317.630 (CNY358.9219) |
| 100+ | CNY309.820 (CNY350.0966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY387.34 (CNY437.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-66 (UG-30/U)Copy
Manufacturer Standard Lead Time6 weeks
Order Code1302905
Technical Datasheet
Convert From GenderJack
Convert To Coax TypeN
Adapter Body StyleStraight Bulkhead Adapter
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Gender
Jack
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert To Coax Type
N
Connector Type
Intra Series Coaxial
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
