Print Page
Image is for illustrative purposes only. Please refer to product description.

178 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.320 (CNY155.1716) |
| 10+ | CNY116.680 (CNY131.8484) |
| 25+ | CNY109.370 (CNY123.5881) |
| 100+ | CNY99.190 (CNY112.0847) |
| 250+ | CNY93.870 (CNY106.0731) |
| 500+ | CNY88.550 (CNY100.0615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.32 (CNY155.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-6099-RFXCopy
Order Code1704362
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG402
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 82-6099-RFX is a 4-hole flange clamp N-type Straight Jack for use with 0.141 semi-rigid and RG402 RF coaxial cables. It has nickel-plated brass body with gold-plated phosphor bronze contacts and a PTFE insulator.
- Standard polarity
- Threaded coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG402
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
