Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-5589-RFXCopy
Manufacturer Standard Lead Time19 weeks
Order Code1608594
Your Part Number
63 In Stock
25 more incoming. You can reserve stock now
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.410 (CNY137.1933) |
| 10+ | CNY103.180 (CNY116.5934) |
| 25+ | CNY96.720 (CNY109.2936) |
| 100+ | CNY87.710 (CNY99.1123) |
| 250+ | CNY82.220 (CNY92.9086) |
| 500+ | CNY78.310 (CNY88.4903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.41 (CNY137.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-5589-RFXCopy
Manufacturer Standard Lead Time19 weeks
Order Code1608594
Technical Datasheet
Connector TypeTriaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance95ohm
Coaxial Cable TypeBelden 8227, Belden 9207, IBM 7362211, Times AA-6026, Times AA-6076, Times AA-6079
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max200MHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 82-5589-RFX is a straight Twinaxial Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG22 cable. It features crimp coaxial termination and 200MHz maximum frequency.
- Nickel-plated brass washer
- Silicone rubber gasket
- PBT white insulator
Applications
RF Communications
Technical Specifications
Connector Type
Triaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 8227, Belden 9207, IBM 7362211, Times AA-6026, Times AA-6076, Times AA-6079
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
95ohm
Contact Material
Brass
Frequency Max
200MHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647
