Print Page
Image is for illustrative purposes only. Please refer to product description.

91 In Stock
Need more?
91 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.500 (CNY284.195) |
| 10+ | CNY213.750 (CNY241.5375) |
| 25+ | CNY200.360 (CNY226.4068) |
| 100+ | CNY181.700 (CNY205.321) |
| 250+ | CNY174.940 (CNY197.6822) |
| 500+ | CNY168.170 (CNY190.0321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.50 (CNY284.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-202Copy
Order Code1041091
Technical Datasheet
Connector TypeN Type
Connector TypeN Type
Connector Body StyleStraight Plug
Impedance50ohm
Coaxial Cable TypeRG8, RG9, RG144, RG165, RG213, RG214, RG216, RG225
Contact MaterialBrass
Product Range-
SVHCLead
Technical Specifications
Connector Type
N Type
Connector Body Style
Straight Plug
Coaxial Cable Type
RG8, RG9, RG144, RG165, RG213, RG214, RG216, RG225
Product Range
-
Connector Type
N Type
Impedance
50ohm
Contact Material
Brass
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052391
