Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No82-101 (UG-29B/U)Copy
Manufacturer Standard Lead Time6 weeks
Order Code1305529
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.050 (CNY180.8565) |
| 10+ | CNY149.750 (CNY169.2175) |
| 25+ | CNY141.550 (CNY159.9515) |
| 100+ | CNY134.900 (CNY152.437) |
| 250+ | CNY131.250 (CNY148.3125) |
| 500+ | CNY128.020 (CNY144.6626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.05 (CNY180.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-101 (UG-29B/U)Copy
Manufacturer Standard Lead Time6 weeks
Order Code1305529
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 82-101 (UG-29B/U)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
