Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No60015-000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2396297
Also Known AsBOOT-58U/PVC/BLA
Your Part Number
1,049 In Stock
Need more?
1,049 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY4.230 (CNY4.7799) |
| 500+ | CNY4.090 (CNY4.6217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No60015-000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2396297
Also Known AsBOOT-58U/PVC/BLA
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithRG58/U Cables
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 60015-000 is a Strain Relief Boot made of black PVC (polyvinylchloride). It is suitable for use with the RG58/U cables.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
-
Product Range
-
For Use With
RG58/U Cables
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002935
