Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336320-12-0150Copy
Manufacturer Standard Lead Time13 weeks
Order Code2510816
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.640 (CNY230.1132) |
| 5+ | CNY196.090 (CNY221.5817) |
| 10+ | CNY195.690 (CNY221.1297) |
| 25+ | CNY195.280 (CNY220.6664) |
| 50+ | CNY194.880 (CNY220.2144) |
| 100+ | CNY194.470 (CNY219.7511) |
| 250+ | CNY194.060 (CNY219.2878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.64 (CNY230.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336320-12-0150Copy
Manufacturer Standard Lead Time13 weeks
Order Code2510816
Technical Datasheet
Cable Length - Imperial5.9"
Connector to Connector90° AMC Plug to SMA RP Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type ASMA RP Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01818
