Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336319-12-0150Copy
Manufacturer Standard Lead Time22 weeks
Order Code3757620
Product Range336 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.600 (CNY182.608) |
| 10+ | CNY137.340 (CNY155.1942) |
| 25+ | CNY137.170 (CNY155.0021) |
| 100+ | CNY137.000 (CNY154.810) |
| 250+ | CNY136.830 (CNY154.6179) |
| 500+ | CNY136.660 (CNY154.4258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.60 (CNY182.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336319-12-0150Copy
Manufacturer Standard Lead Time22 weeks
Order Code3757620
Product Range336 Series
Technical Datasheet
Cable Length - Imperial5.9"
Connector to Connector90° AMC Plug to SMA Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range336 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
336 Series
Connector to Connector
90° AMC Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
